Phoenix Contact 1 Phase Surge Protector, 50kA, 250V ac, DIN Rail Mount
- RS Stock No.:
- 712-5272
- Distrelec Article No.:
- 304-02-021
- Mfr. Part No.:
- 2800186
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$647.17
(exc. GST)
$711.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $647.17 |
*price indicative
- RS Stock No.:
- 712-5272
- Distrelec Article No.:
- 304-02-021
- Mfr. Part No.:
- 2800186
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 50kA | |
| Voltage Protection Rating | 250V ac | |
| Series | VAL-MS-T1/T2 335/12.5/1+1-FM | |
| Electrical Phase | 1 | |
| Mounting Style | DIN Rail | |
| Impulse Discharge Current | 12.5kA | |
| Length | 99mm | |
| Width | 35.6mm | |
| Depth | 77.5mm | |
| Dimensions | 99 x 35.6 x 77.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 50kA | ||
Voltage Protection Rating 250V ac | ||
Series VAL-MS-T1/T2 335/12.5/1+1-FM | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 12.5kA | ||
Length 99mm | ||
Width 35.6mm | ||
Depth 77.5mm | ||
Dimensions 99 x 35.6 x 77.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
Phoenix Contact VAL-MS series of Industrial Surge Protectors
This universal varistor-based plug-in lightning/surge protector offers you security and protection against unexpected surges and disturbances to your network/equipment.
Features and Benefits
Plugs can be checked with CHECKMASTER.
Floating remote indication contact.
In the event of high lightning current electrical loads or strong vibrations, the plugs have high tolerance surge protection thanks to new latching & high levels of voltage protection (classes 3 and 4).
Thermal disconnect for each individual plug.
Mechanical coding of all slots, pluggable.
IP 20 degree of protection.
Floating remote indication contact.
In the event of high lightning current electrical loads or strong vibrations, the plugs have high tolerance surge protection thanks to new latching & high levels of voltage protection (classes 3 and 4).
Thermal disconnect for each individual plug.
Mechanical coding of all slots, pluggable.
IP 20 degree of protection.
Typical Applications
Anywhere you want to protect critical infrastructure or equipment, you should consider using a surge protector, here are some of the typical areas you may find them already:
Commercial warehouses
Industrial factories/warehouses
Commercial warehouses
Industrial factories/warehouses
Phoenix Contact Surge Protector, 50kA, 250V AC - VAL-MS-T1/T2 335/12.5/1+1-FM - 2800186
Keep your industrial electric circuits safe with this surge protector from Phoenix Contact. It's capable of handling current surges of up to 50kA in low-voltage systems such as automated assemblies, packaging and processing lines. Thanks to its discharge capacity of 12.5kA, this surge arrestor protects against lightning strikes to Level III and IV to minimise harm to your workers and reduce damage to your equipment. It's designed and tested to meet IEC (International Electrotechnical Commission) safety standard 61643-11 for surge protection devices, so you can be sure that it's a reliable component.
This device features a floating remote indication contact to allow for remote signalling without taking up space on your distribution board. It's designed for DIN rail mounting for easy installation on your control panel. A vibration-resistant latching mechanism keeps it securely in place for reliable performance. You'll find the two protection modules simple to pull out and plug in for quick maintenance or testing.
This device features a floating remote indication contact to allow for remote signalling without taking up space on your distribution board. It's designed for DIN rail mounting for easy installation on your control panel. A vibration-resistant latching mechanism keeps it securely in place for reliable performance. You'll find the two protection modules simple to pull out and plug in for quick maintenance or testing.
Features & Benefits
• Wide operating temperature range of -40°C to +80°C for use in demanding applications
• IP20 (ingress protection) rating prevents objects and fingers from interfering with the internal components
• Compact dimensions of 99 (length) x 35.6 (width) x 77.5mm (depth) to save space
• IP20 (ingress protection) rating prevents objects and fingers from interfering with the internal components
• Compact dimensions of 99 (length) x 35.6 (width) x 77.5mm (depth) to save space
Industrial Circuit Protection
Related links
- Phoenix Contact 3 Phase Surge Protector 250V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1.9kV, DIN Rail Mount
