Phoenix Contact 3 Phase Surge Protector, 50kA, 250V ac, DIN Rail Mount
- RS Stock No.:
- 712-5276
- Mfr. Part No.:
- 2800188
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$947.19
(exc. GST)
$1,041.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $947.19 |
*price indicative
- RS Stock No.:
- 712-5276
- Mfr. Part No.:
- 2800188
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 250V ac | |
| Maximum Surge Current | 50kA | |
| Series | VAL-MS-T1/T2 335/12.5/3+0-FM | |
| Electrical Phase | 3 | |
| Mounting Style | DIN Rail | |
| Impulse Discharge Current | 12.5kA | |
| Length | 99mm | |
| Width | 53.4mm | |
| Depth | 77.5mm | |
| Dimensions | 99 x 53.4 x 77.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 250V ac | ||
Maximum Surge Current 50kA | ||
Series VAL-MS-T1/T2 335/12.5/3+0-FM | ||
Electrical Phase 3 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 12.5kA | ||
Length 99mm | ||
Width 53.4mm | ||
Depth 77.5mm | ||
Dimensions 99 x 53.4 x 77.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
Phoenix Contact VAL-MS series of Industrial Surge Protectors
This universal varistor-based plug-in lightning/surge protector offers you security and protection against unexpected surges and disturbances to your network/equipment.
Features and Benefits
Plugs can be checked with CHECKMASTER.
Floating remote indication contact.
In the event of high lightning current electrical loads or strong vibrations, the plugs have high tolerance surge protection thanks to new latching & high levels of voltage protection (classes 3 and 4).
Thermal disconnect for each individual plug.
Mechanical coding of all slots, pluggable.
IP 20 degree of protection.
Floating remote indication contact.
In the event of high lightning current electrical loads or strong vibrations, the plugs have high tolerance surge protection thanks to new latching & high levels of voltage protection (classes 3 and 4).
Thermal disconnect for each individual plug.
Mechanical coding of all slots, pluggable.
IP 20 degree of protection.
Typical Applications
Anywhere you want to protect critical infrastructure or equipment, you should consider using a surge protector, here are some of the typical areas you may find them already:
Commercial warehouses
Industrial factories/warehouses
Commercial warehouses
Industrial factories/warehouses
Industrial Circuit Protection
Related links
- Phoenix Contact 3 Phase Surge Protector 250V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 250V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1.9kV, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
