Schneider Electric Surge Arrester, 100kA, DIN Rail Mount
- RS Stock No.:
- 247-1639
- Mfr. Part No.:
- 16332
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,604.81
(exc. VAT)
$8,365.29
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,604.81 |
*price indicative
- RS Stock No.:
- 247-1639
- Mfr. Part No.:
- 16332
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Surge Current | 100kA | |
| Range | Acti 9 | |
| Mounting Style | DIN Rail Mount | |
| Impulse Discharge Current | 100kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Surge Current 100kA | ||
Range Acti 9 | ||
Mounting Style DIN Rail Mount | ||
Impulse Discharge Current 100kA | ||
- COO (Country of Origin):
- DE
The Schneider Electric Multi 9 surge arrester with pluggable cartridge has 3P+N poles. It has rated operational voltage of 230/400 V ac.
Mounting support DIN rail
Colour anthracite grey
Material PBT
Colour anthracite grey
Material PBT
Related links
- Schneider Electric Surge Arrester, DIN Rail Mount
- Schneider Electric Surge Arrester 800V ac, DIN Rail Mount
- Schneider Electric Surge Arrester 380 → 415V ac, DIN Rail Mount
- Eaton Surge Arrester 1.5kV, DIN Rail Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Plug In Mount
- Schneider Electric Surge Arrester 2kV, Plug In Mount

