Better World
Schneider Electric Industrial Surge Protector, 15 kA, DIN Rail
- RS Stock No.:
- 247-1957
- Mfr. Part No.:
- A9L15688
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$323.63
(exc. GST)
$355.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $323.63 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-1957
- Mfr. Part No.:
- A9L15688
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Surge Protector | |
| Maximum Surge Current | 15kA | |
| Series | Acti9 | |
| Range | Acti9 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 40kA | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Standards/Approvals | CE, IEC 61643-11:2011, EAC | |
| Width | 72mm | |
| Length | 81mm | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Surge Protector | ||
Maximum Surge Current 15kA | ||
Series Acti9 | ||
Range Acti9 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 40kA | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Standards/Approvals CE, IEC 61643-11:2011, EAC | ||
Width 72mm | ||
Length 81mm | ||
Better World Product Yes | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Schneider Electric iPF K series modular surge arrester used Type 2 range of surge arrester and it is suitable for use with TT, TN-S earthing system. It has 230/400 V operational voltage and it used without a remote signalling.
Ambient air temperature for operation -25 to 60 °C
IP degree of protection IP40, IP20
Related links
- Schneider Electric Industrial Surge Protector DIN Rail
- Schneider Electric Industrial Surge Protector DIN Rail
- Schneider Electric Industrial Surge Protector DIN Rail
- Schneider Electric Industrial Surge Protector 400 V, DIN Rail
- Eaton 1 Phase Industrial Surge Protector 277 V ac, Flange
- Schneider Electric Industrial Surge Protector 400 V
- Schneider Electric Surge Protector, 15 kA
- Lovato 1 Phase Surge Protector 1.5 kV, DIN Rail
