Better World
Schneider Electric Surge Protector, 10kA, DIN Rail Mount
- RS Stock No.:
- 776-3830
- Mfr. Part No.:
- A9L16617
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$455.36
(exc. GST)
$500.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $455.36 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-3830
- Mfr. Part No.:
- A9L16617
- Brand:
- Schneider Electric
Related links
- Phoenix Contact 2 Phase Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact Surge Protector, 10kA, DIN Rail Mount
- ABB Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 10kA, DIN Rail Mount
- Schneider Electric Surge Protector, 2kA, DIN Rail Mount
- Schneider Electric Surge Protector, 20kA, DIN Rail Mount
- Schneider Electric Surge Protector, 50kA, DIN Rail Mount