Better World
Schneider Electric Surge Protector, 200A, <3.9kV, DIN Rail Mount
- RS Stock No.:
- 219-8276
- Mfr. Part No.:
- A9L40281
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$362.74
(exc. GST)
$399.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $362.74 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8276
- Mfr. Part No.:
- A9L40281
- Brand:
- Schneider Electric
Related links
- Schneider Electric Surge Protector, 50kA, DIN Rail Mount
- Schneider Electric Surge Protector, 5kA, DIN Rail Mount
- Schneider Electric Surge Protector, 2kA, DIN Rail Mount
- Schneider Electric Surge Protector, 20kA, DIN Rail Mount
- Schneider Electric Surge Protector, 40kA, 800V ac, DIN Rail Mount
- Schneider Electric Surge Protector, 10kA, DIN Rail Mount
- Schneider Electric Surge Protector
- Schneider Electric Surge Protector, 65kA, Clip-On Mount