- RS Stock No.:
- 247-1960
- Mfr. Part No.:
- A9L20501
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$923.94
(exc. GST)
$1,016.33
(inc. GST)
Units | Per unit |
1 + | $923.94 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-1960
- Mfr. Part No.:
- A9L20501
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric iPRD20r series modular surge arrester used Type 2 range of surge arrester and it is suitable for use with TT, TN-S earthing system. It has 230/400 V operational voltage for earthing connection systems and it is fitted with a remote transfer contact.
Ambient air temperature for operation -25 to 60 °C
IP degree of protection IP40, IP20
IP degree of protection IP40, IP20
Specifications
Attribute | Value |
---|---|
Maximum Surge Current | 5kA |
Range | Acti 9 |
Series | iPRD20r |
Mounting Style | DIN Rail |
Impulse Discharge Current | 20kA |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Surge Protection Components
- ABB, OVR Surge Protection Device 296 V Maximum Voltage Rating 20kA...
- Phoenix Contact Surge Protection Device ± 5 V dc Maximum Voltage...
- Phoenix Contact Surge Protection Plug 275 V ac Maximum Voltage...
- Eaton, PBU Surge Protection Connector 32 V dc Maximum Voltage...
- Phoenix Contact Surge Protection Plug 260 V ac Maximum Voltage...
- ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA...
- ABB, OVR Surge Protection Device 132 V Maximum Voltage Rating 20kA...