Better World
Schneider Electric Industrial Surge Protection, 15kA, DIN Rail Mount
- RS Stock No.:
- 247-1961
- Mfr. Part No.:
- A9L40600
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,544.91
(exc. GST)
$1,699.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,544.91 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-1961
- Mfr. Part No.:
- A9L40600
- Brand:
- Schneider Electric
Related links
- Schneider Electric Industrial Surge Protection, 15kA, DIN Rail Mount
- Schneider Electric Industrial Surge Protection, 2.5kA, DIN Rail Mount
- Schneider Electric Industrial Surge Protection, 5kA, DIN Rail Mount
- Eaton 1 Phase Industrial Surge Protection, 15kA, 277V ac, Flange...
- Industrial Surge Protection, DIN Rail Mount
- Surge Protection Devices
- 1 Phase Industrial Surge Protector, ≤0.65 kV, DIN Rail Mount
- 1 Phase Industrial Surge Protector, ≤0.9 kV, DIN Rail Mount