Recently searched
    Better World

    Schneider Electric 3 Phase Surge Protector, DIN Rail Mount

    This image is representative of the product range

    Subtotal (1 unit)**

    $1,739.31

    (exc. GST)

    $1,913.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 06/09/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,739.31

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    822-8054
    Mfr. Part No.:
    A9L40601
    Brand:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Device Type

    Surge Arrestor

    Electrical Phase

    3

    Mounting Style

    DIN Rail

    Impulse Discharge Current

    15kA

    Length

    85mm

    Width

    72mm

    Depth

    70mm

    Dimensions

    85 x 72 x 70mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +60°C

    Better World Verification

    Green Premium

    Operating Temperature Range

    -25 → +60 °C

    Better World Product

    Yes

    Related links