Better World
Schneider Electric Surge Protector, 5kA, DIN Rail Mount
- RS Stock No.:
- 776-3884
- Mfr. Part No.:
- A9L16295
- Brand:
- Schneider Electric
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,019.83
(exc. GST)
$1,121.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,019.83 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-3884
- Mfr. Part No.:
- A9L16295
- Brand:
- Schneider Electric
Related links
- Schneider Electric Surge Protector, 5kA, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, 5kA, DIN Rail Mount
- Phoenix Contact Surge Protector, 5kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 5kA, 450V (Volts), DIN Rail Mount
- Schneider Electric Surge Protector, 2kA, DIN Rail Mount
- Schneider Electric Surge Protector, 200A, <3.9kV, DIN Rail Mount
- Schneider Electric Surge Protector, 50kA, DIN Rail Mount
- Schneider Electric Surge Protector, 20kA, DIN Rail Mount