Better World
Schneider Electric Surge Protector, 50kA, DIN Rail Mount
- RS Stock No.:
- 219-8277
- Mfr. Part No.:
- A9L40500
- Brand:
- Schneider Electric
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$892.50
(exc. GST)
$981.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $892.50 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8277
- Mfr. Part No.:
- A9L40500
- Brand:
- Schneider Electric
Related links
- Schneider Electric Surge Protector, 50kA, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, 50kA, DIN Rail Mount
- Lovato Single Phase Surge Protector, 50kA, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, 50kA, DIN Rail Mount
- Siemens 3 Phase Surge Protector, 50kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 50kA, DIN Rail Mount
- Schneider Electric Surge Protector, 2kA, DIN Rail Mount
- Schneider Electric Surge Protector, 5kA, DIN Rail Mount