Panasonic ERJ3B 2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF2R0V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$345.00

(exc. GST)

$380.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.069$345.00
10000 - 15000$0.068$340.00
20000 +$0.067$335.00

*price indicative

RS Stock No.:
923-0106
Mfr. Part No.:
ERJ3BQF2R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2Ω

Resistor Type

Current

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ3B

Maximum Operating Temperature

125°C

Termination Style

Tab

Standards/Approvals

RoHS

Width

800μm

Height

450μm

Length

1.6mm

COO (Country of Origin):
JP

0603 Format ERJ 3B Series Low Ohmic Resistor - 0.2W


Panasonic ERJ 3B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Each (In a Pack of 5)
$0.384
Each (Supplied on a Reel)
$0.384
Each (In a Pack of 5)
$0.384
Each (In a Pack of 5)
$0.384

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy