Panasonic ERJ3B 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF4R7V
- RS Stock No.:
- 722-1147
- Mfr. Part No.:
- ERJ3BQF4R7V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 845 unit(s) ready to ship from another location
- Plus 960 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $0.384 | $1.92 |
| 1250 - 2495 | $0.378 | $1.89 |
| 2500 + | $0.372 | $1.86 |
*price indicative
- RS Stock No.:
- 722-1147
- Mfr. Part No.:
- ERJ3BQF4R7V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4.7Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ3B | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Tab | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4.7Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ3B | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Tab | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
0603 Format ERJ 3B Series Low Ohmic Resistor - 0.2W
Panasonic ERJ 3B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ3B 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF4R7V
- Panasonic ERJ3B 620 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR62V
- Panasonic ERJ3B 270 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR27V
- Panasonic ERJ3B 560 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR56V
- Panasonic ERJ3B 510 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR51V
- Panasonic ERJ3B 2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF2R0V
- Panasonic ERJ3B 6.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF6R2V
- Vishay MMU0102 100 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1003FB300
