Panasonic ERJP14 2.4 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F2401U

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$470.00

(exc. GST)

$515.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.094$470.00-
10000 - 15000$0.092$460.002%
20000 +$0.09$450.004%

*price indicative

RS Stock No.:
922-9061
Distrelec Article No.:
304-37-980
Mfr. Part No.:
ERJP14F2401U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2.4kΩ

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1210

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

2.5mm

Length

3.2mm

Termination Style

Tab

Height

600μm

COO (Country of Origin):
JP

1210 Format Anti-Surge Resistors, ERJP14 Series - 1% (820Ω → 10KΩ)


Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Each (In a Pack of 5)
$0.626
Each (Supplied on a Reel)
$0.626
Each (In a Pack of 5)
$0.626
Each (Supplied on a Reel)
$0.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy