Panasonic ERJP03 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1001V
- RS Stock No.:
- 922-8862
- Mfr. Part No.:
- ERJP03F1001V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$320.00
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.064 | $320.00 |
| 10000 - 15000 | $0.063 | $315.00 |
| 20000 + | $0.062 | $310.00 |
*price indicative
- RS Stock No.:
- 922-8862
- Mfr. Part No.:
- ERJP03F1001V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP03 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP03 Series SMD Resistor, 1kΩ Resistance, 0.2W Power Rating - ERJP03F1001V
This SMD resistor provides precise resistance in a compact 0603 package, making it ideal for space-constrained applications. With a resistance value of 1 kΩ and a power rating of 0.2W, it utilises thick film technology to deliver reliability and performance across various settings. This component operates effectively within a broad temperature range, ensuring stability in diverse environments.
Features & Benefits
• Low tolerance of ±1% ensures high accuracy in applications
• Supports power ratings up to 0.2W for versatile usage
• Reliable temperature coefficient of ±200 ppm/°C enhances stability
• Automotive-grade quality complies with the AEC-Q200 standard
• Thick film technology provides robust performance and reliability
Applications
• Used for automotive electronic circuits requiring precision
• Suitable for signal processing in communication devices
• Ideal for power management in consumer electronics
• Employed in industrial automation equipment for reliable performance
What makes this suitable for automotive applications?
Its compliance with the AEC-Q200 standard ensures durability and performance under typical automotive conditions, making it ideal for critical components in vehicles.
How does the tolerance of this component affect circuit design?
A low tolerance of ±1% enhances the accuracy of the resistor, allowing for precise current control and improved performance in sensitive electronic circuits.
What advantages does thick film technology provide?
Thick film technology enhances durability and stability over a wide temperature range, making it reliable for both automotive and consumer applications.
What operational temperature range can this component withstand?
It can operate effectively from a minimum of -55°C to ensure consistent performance in extreme conditions, which is vital for many industrial applications.
- RS Stock No. 7217340
- Mfr. Part No. ERJP03F1001V
Each (In a Pack of 5)
$0.384
- RS Stock No. 7217589
- Mfr. Part No. ERJP03F1004V
Each (In a Pack of 5)
$0.384
- RS Stock No. 7217340P
- Mfr. Part No. ERJP03F1001V
Each (Supplied on a Reel)
$0.384
- RS Stock No. 7217422
- Mfr. Part No. ERJP03F1002V
Each (In a Pack of 5)
$0.042
Related links
- Panasonic ERJP03 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1001V
- Panasonic ERJP03 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1004V
- Panasonic ERJP03 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1003V
- Panasonic ERJP03 24.9 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F2492V
- Panasonic ERJP03 10 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F3162V
- Panasonic ERJP03 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F4701V
- Panasonic ERJP03 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1000V
- Panasonic ERJP03 19.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1912V










