Panasonic ERJP03 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1000V
- RS Stock No.:
- 721-7261
- Distrelec Article No.:
- 304-35-751
- Mfr. Part No.:
- ERJP03F1000V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,150 unit(s) ready to ship from another location
- Plus 6,390 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $0.384 | $1.92 |
| 1250 - 2495 | $0.38 | $1.90 |
| 2500 + | $0.37 | $1.85 |
*price indicative
- RS Stock No.:
- 721-7261
- Distrelec Article No.:
- 304-35-751
- Mfr. Part No.:
- ERJP03F1000V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP03 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.2W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP03 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Width 800μm | ||
Panasonic ERJP03 Series SMD Resistor, 100Ω Resistance, ±1 % Tolerance - ERJP03F1000V
This SMD resistor is a precise electronic component designed for various applications within the electrical and automation industries. With a resistance of 100Ω, this 0603 SMD resistor offers compact dimensions perfect for space-constrained layouts. Built using thick film technology, it ensures reliability and performance across variable conditions.
Features & Benefits
• Provides a resistance of 100Ω for accurate circuit control
• Offers a ±1% tolerance for reliable performance
• Rated at 0.2W, suitable for low-power applications
• Complies with AEC-Q200 for automotive-grade reliability
• Displays a temperature coefficient of ±200 ppm/°C for stability
Applications
• Ideal for use in automotive electronics and control systems
• Suitable for precision resistor networks in PCB designs
• Utilised in signal processing for accurate data transmission
• Applicable in power management circuits across consumer devices
What are the benefits of using a 0603 SMD resistor in circuit design?
Using a 0603 SMD resistor allows for compact designs while maintaining high performance, making it ideal for modern electronics where space is limited. Its small size reduces the overall footprint of PCBs, enabling more components to fit in a smaller area.
How does the temperature coefficient affect the performance of this resistor?
The temperature coefficient of ±200 ppm/°C ensures that resistance changes minimally with temperature fluctuations, contributing to stable performance in varying environmental conditions, which is crucial for electronic applications.
What standards are adhered to by this component for automotive use?
This component complies with AEC-Q200 standards, ensuring it meets the stringent requirements for reliability and performance needed in automotive applications, making it suitable for critical circuitry.
How does the power rating influence the applications of this resistor?
With a power rating of 0.2W, this resistor is tailored for low-power applications, perfect for devices where energy efficiency is paramount and excess heat generation needs to be minimised.
Related links
- Panasonic ERJP03 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1000V
- Panasonic ERJP03 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1003V
- Panasonic ERJP03 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F4701V
- Panasonic ERJP03 19.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1912V
- Panasonic ERJP03 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F10R0V
- Panasonic ERJP03 121 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1210V
- Panasonic ERJP03 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1202V
- Panasonic ERJP03 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1001V
