Panasonic ERJ1T 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF1R0U
- RS Stock No.:
- 922-6175
- Mfr. Part No.:
- ERJ1TRQF1R0U
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,312.00
(exc. GST)
$2,544.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.578 | $2,312.00 |
| 20000 + | $0.562 | $2,248.00 |
*price indicative
- RS Stock No.:
- 922-6175
- Mfr. Part No.:
- ERJ1TRQF1R0U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ1T | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.4mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Height | 600μm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Voltage 200V | ||
Power Rating 1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1T | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.4mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Height 600μm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJ1T Series SMD Resistor, 1Ω Resistance, 1W Power Rating - ERJ1TRQF1R0U
This SMD resistor is designed for high-performance applications requiring low resistance. With a resistance value of 1Ω and a power rating of 1W, it is suitable for various electronic and automotive applications. The component features thick film technology, housed in a compact 2512 (6432M) package, ensuring reliability and precision in performance.
Features & Benefits
• ±1% tolerance ensures reliable performance in circuits
• Rated for 1W power, handling diverse electrical loads
• Thick film technology provides durability and stability
• AEC-Q200 compliant, suitable for automotive use
• Reliable temperature coefficient of ±100 ppm/°C
• Minimal operating temperature capability down to -55 °C
Applications
• Used for automotive electronic systems requiring precision
• Suitable for signal processing in various electronic devices
• Ideal for low-power in consumer electronics
• Effective in power supply regulation circuits
What is the significance of the AEC-Q200 qualification?
The AEC-Q200 qualification indicates stringent automotive standards, ensuring that the resistor is robust and reliable, making it ideal for use in automotive electrical systems. This certification confirms the product can withstand harsh conditions typical in vehicle environments.
How does the thick film technology impact performance?
Thick film technology offers enhanced reliability and performance consistency, making it ideal for demanding applications by providing a sturdy layer of resistive material that withstands variations in temperature and electrical load.
What environments can this resistor operate in effectively?
This resistor can function effectively in environments with temperatures as low as -55 °C, making it suitable for diverse applications including outdoor and industrial settings where extreme temperatures might be encountered.
What advantages does the low resistance value offer in circuits?
Using a low resistance value like 1Ω helps minimise power loss and heat generation, which is crucial in high-efficiency circuits, ensuring devices run cooler and more efficiently while maintaining desired performance levels.
How does the tolerance level affect circuit design?
A tolerance of ±1% provides engineers with confidence in the resistor's performance, allowing for precise calculations in circuit design and ensuring consistent operation across various applications.
- RS Stock No. 7216300P
- Mfr. Part No. ERJ1TRQF3R0U
Each (Supplied on a Reel)
$1.706
- RS Stock No. 7216274P
- Mfr. Part No. ERJ1TRQF1R0U
Each (Supplied on a Reel)
$1.792
- RS Stock No. 7216274
- Mfr. Part No. ERJ1TRQF1R0U
Each (In a Pack of 5)
$1.792
- RS Stock No. 7216344P
- Mfr. Part No. ERJ1TRQF9R1U
Each (Supplied on a Reel)
$1.706
Related links
- Panasonic ERJ1T 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF1R0U
- Panasonic ERJ1T 8.2 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF8R2U
- Panasonic ERJ1T 510 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR51U
- Panasonic ERJ1T 3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF3R0U
- Panasonic ERJ1T 7.5 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF7R5U
- Panasonic ERJ1T 240 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR24U
- Panasonic ERJ1T 2 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF2R0U
- Panasonic ERJ1T 820 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR82U











