Panasonic ERJ8BQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R5V
- RS Stock No.:
- 922-5983
- Mfr. Part No.:
- ERJ8BQF1R5V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$475.00
(exc. GST)
$520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.095 | $475.00 |
| 10000 - 15000 | $0.095 | $475.00 |
| 20000 + | $0.093 | $465.00 |
*price indicative
- RS Stock No.:
- 922-5983
- Mfr. Part No.:
- ERJ8BQF1R5V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.5Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.5Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
Height 0.6mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8BQ Series SMD Resistor, 1.5Ω Resistance, 0.5W Power Rating - ERJ8BQF1R5V
This SMD resistor is designed for high-performance applications in the electronics industry. With a resistance value of 1.5Ω, it provides reliable performance in a compact 1206 package. Its robust specifications make it suitable for various applications, particularly in automotive settings.
Features & Benefits
• Tolerance of ±1% ensures precise resistance values
• Thick film technology enhances durability and reliability
• Rated at 0.5W for effective power handling capabilities
• Automotive-grade compliance meets AEC-Q200 standards
• High-temperature coefficient allows operation in extreme conditions
• Compact 1206 form factor optimises PCB space usage
Applications
• Used with automotive circuit boards to enhance efficiency
• Ideal for requiring low tolerance resistors
• Employed in consumer electronics for stable performance
• Suitable for power distribution within devices
How does the technology influence the durability of this resistor?
The thick film technology provides a robust construction that withstands environmental stress, ensuring long-term reliability in various applications.
What environmental conditions can this resistor endure?
It is rated for a minimum operating temperature of -55°C, allowing it to function in extreme thermal environments.
Can this resistor be used in automotive designs?
Yes, it meets AEC-Q200 standards, making it suitable for automotive applications where reliability is crucial.
What advantages does a low tolerance resistor offer for circuit design?
Low tolerance resistors provide more accuracy in circuit designs, ensuring consistent performance and optimal functionality in sensitive applications.
Related links
- Panasonic ERJ8BQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R5V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R3V
- Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 3.6 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R6V
- Panasonic ERJ8BQ 6.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF6R2V
