Panasonic ERJ8BQ 2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R0V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $75.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$470.00

(exc. GST)

$515.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.094$470.00-
25000 +$0.091$455.00$75.00

*price indicative

RS Stock No.:
922-5980
Mfr. Part No.:
ERJ8BQF2R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2Ω

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Tab

Height

600μm

COO (Country of Origin):
JP

1206 Format low Ohmic Resistor - 0.33W


Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy