Panasonic ERJ8BQ 390 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR39V
- RS Stock No.:
- 922-5955
- Mfr. Part No.:
- ERJ8BQFR39V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$485.00
(exc. GST)
$535.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.097 | $485.00 | - |
| 25000 + | $0.093 | $465.00 | $100.00 |
*price indicative
- RS Stock No.:
- 922-5955
- Mfr. Part No.:
- ERJ8BQFR39V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8BQ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 390mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8BQ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Tab | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
1206 Format low Ohmic Resistor - 0.33W
Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ8BQ 390 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR39V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R3V
- Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 7.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF7R5V
- Panasonic ERJ8BQ 2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R0V
