RS PRO 10 kΩ, 2512 Thick Film Surface Mount Resistor 1 % 1 W
- RS Stock No.:
- 183-9603
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 16000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$488.00
(exc. GST)
$536.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 12000 | $0.122 | $488.00 | - |
| 16000 - 28000 | $0.119 | $476.00 | $48.00 |
| 32000 + | $0.118 | $472.00 | $128.00 |
*price indicative
- RS Stock No.:
- 183-9603
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Reel | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.1mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Reel | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.1mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Height 550μm | ||
Termination Style Solder | ||
Length 6.35mm | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO CR 10 kΩ, 2512 Thick Film Surface Mount Resistor 1 % 1 W
- RS PRO CR 10 Ω, 2512 Thick Film Surface Mount Resistor 1 % 1 W
- RS PRO CR 10 kΩ, 2512 Thick Film Surface Mount Resistor 0.05 1 W
- RS PRO CR 10 Ω, 2512 Thick Film Surface Mount Resistor 0.05 1 W
- RS PRO CR 100 Ω, 2512 Thick Film Surface Mount Resistor 1 % 1 W
- RS PRO CR 100 kΩ, 2512 Thick Film Surface Mount Resistor 1 % 1 W
- RS PRO CR 1 kΩ, 2512 Thick Film Surface Mount Resistor 1 % 1 W
- RS PRO CR 22 Ω, 2512 Thick Film Surface Mount Resistor 1 % 1 W
