ROHM MCR 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1001
- RS Stock No.:
- 901-3682
- Mfr. Part No.:
- MCR10EZPF1001
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1.20
(exc. GST)
$1.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 2400 | $0.012 | $1.20 |
| 2500 - 4900 | $0.011 | $1.10 |
| 5000 - 9900 | $0.011 | $1.10 |
| 10000 + | $0.011 | $1.10 |
*price indicative
- RS Stock No.:
- 901-3682
- Mfr. Part No.:
- MCR10EZPF1001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Resistor Type | Jumper | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 550μm | |
| Termination Style | Solder Pad | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Resistor Type Jumper | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 550μm | ||
Termination Style Solder Pad | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | ||
0805 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Related links
- ROHM MCR 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - MCR10EZPF1004
- ROHM MCR 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - MCR10EZPF1002
- ROHM MCR 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - MCR10EZPF10R0
- ROHM MCR 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - MCR10EZPF4701
- ROHM MCR 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - MCR10EZPF1000
- ROHM UCR 75 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.125 W - UCR01MVPFSR075
- ROHM UCR 240 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.125 W - UCR01MVPFLR240
- ROHM UCR 390 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.125 W - UCR01MVPFLR390
