ROHM UCR 240 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.13 W - UCR01MVPFLR240
- RS Stock No.:
- 261-9986
- Mfr. Part No.:
- UCR01MVPFLR240
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 261-9986
- Mfr. Part No.:
- UCR01MVPFLR240
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 240mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 0 → 300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | UCR | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 240μm | |
| Width | 620μm | |
| Length | 620μm | |
| Standards/Approvals | IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 240mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient 0 → 300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series UCR | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 240μm | ||
Width 620μm | ||
Length 620μm | ||
Standards/Approvals IEC 60115-8 | ||
The ROHM Low resistance chip resistors has thick film resistive element specialized for very low ohmic resistance from 11 miliohm. Outstanding features of this kind of resistors provides an excellent rated power and resistance stability regardless of ambient environments. This resistor has resistive element which is located at bottom side. It reduces the resistance shift during mounting process.
Very stable temperature coefficient characteristics even at low resistance range
High reliability chip resistor employing metal glaze as resistive element
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC Q200
Related links
- ROHM UCR 240 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.125 W - UCR01MVPFLR240
- ROHM UCR 75 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.125 W - UCR01MVPFSR075
- ROHM UCR 430 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.125 W - UCR01MVPFLR430
- ROHM UCR 620 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.125 W - UCR01MVPFLR620
- ROHM UCR 390 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 1 % 0.125 W - UCR01MVPFLR390
- ROHM UCR 240 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR240
- ROHM UCR 150 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 5 % 0.125 W - UCR01MVPJLR15
- Panasonic ERJ 16.5 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERJ6ENF16R5V
