ROHM MCR 1 mΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - MCR006YZPF1004
- RS Stock No.:
- 901-3358
- Mfr. Part No.:
- MCR006YZPF1004
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (200 units, in bags of 200)*
$7.80
(exc. GST)
$8.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,600 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 4800 | $0.039 | $7.80 |
| 5000 - 9800 | $0.037 | $7.40 |
| 10000 - 14800 | $0.036 | $7.20 |
| 15000 + | $0.035 | $7.00 |
*price indicative
- RS Stock No.:
- 901-3358
- Mfr. Part No.:
- MCR006YZPF1004
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±250 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | MCR | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Temperature Coefficient ±250 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series MCR | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder Pad | ||
0201 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Related links
- ROHM MCR 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - MCR006YZPF1001
- ROHM MCR 33 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - MCR006YZPF33R0
- ROHM MCR 10 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - MCR006YZPF1002
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0747KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- Yageo RC_L 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- Yageo RC_L 15 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0715KL
- Panasonic ERJ1G 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF10R0C
