Panasonic ERJP06 1 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R0V
- RS Stock No.:
- 895-2555
- Distrelec Article No.:
- 304-37-970
- Mfr. Part No.:
- ERJP06J1R0V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save $1.30
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5.40
(exc. GST)
$5.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 3,900 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.054 | $5.40 | - |
| 1300 - 2400 | $0.053 | $5.30 | $1.30 |
| 2500 + | $0.052 | $5.20 | $5.00 |
*price indicative
- RS Stock No.:
- 895-2555
- Distrelec Article No.:
- 304-37-970
- Mfr. Part No.:
- ERJP06J1R0V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 → +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 → +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 1Ω Resistance, 0.5W Power Rating - ERJP06J1R0V
This SMD resistor is designed for precision applications where low resistance and reliability are paramount. Featuring a resistance Value of 1 Ω, this thick film SMD resistor comes in a Compact 0805 package, perfect for space-constrained environments. Its operational capabilities range from -55°C to +155°C, making it suitable for various industrial uses, particularly in automotive settings adhering to stringent AEC-Q200 standards.
Features & Benefits
• Offers a nominal resistance of 1 Ω for precise applications
• Thick film technology ensures durability and performance
• Compact 0805 case size fits in limited spaces effectively
• Rated power of 0.5 W supports various electronic circuits
• Tolerance of ±5% allows for consistent performance accuracy
• Thick film technology ensures durability and performance
• Compact 0805 case size fits in limited spaces effectively
• Rated power of 0.5 W supports various electronic circuits
• Tolerance of ±5% allows for consistent performance accuracy
Applications
• Utilised in automotive electronic control units for reliability
• Effective in robotics for effective power management
• Integrated into power converters for efficiency in energy use
• Ideal for communication devices requiring stable performance
• Effective in robotics for effective power management
• Integrated into power converters for efficiency in energy use
• Ideal for communication devices requiring stable performance
What temperature range can this component operate in?
The component can function effectively between -55°C and +155°C, accommodating various environmental conditions.
What advantages does thick film technology provide?
Thick film technology enhances the robustness of the resistor, promoting long-term stability and resistance to thermal and mechanical stress.
How does its Compact size contribute to design flexibility?
The small 0805 package size allows for easy integration into Compact circuit designs, making it Ideal for modern electronic devices.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
- RS Stock No. 8952555P
- Mfr. Part No. ERJP06J1R0V
Each (Supplied on a Reel)
$0.054
- RS Stock No. 0153769
- Mfr. Part No. ERJP06J100V
Each (In a Pack of 500)
$0.043
- RS Stock No. 9190499
- Mfr. Part No. ERJP06J100V
Each (On a Reel of 5000)
$0.029
- RS Stock No. 8952552
- Mfr. Part No. ERJP06J1R2V
Each (In a Bag of 100)
$0.064
Related links
- Panasonic ERJP06 1 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R0V
- Panasonic ERJP06 1 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J105V
- Panasonic ERJP06 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J102V
- Panasonic ERJP06 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J222V
- Panasonic ERJP06 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J331V
- Panasonic ERJP06 20 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J200V
- Panasonic ERJP06 8.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J8R2V
- Panasonic ERJP06 1.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R2V











