Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB104V
- RS Stock No.:
- 892-1233
- Distrelec Article No.:
- 304-37-958
- Mfr. Part No.:
- ERA3ARB104V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$39.20
(exc. GST)
$43.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $0.392 | $39.20 | - |
| 500 + | $0.387 | $38.70 | 1% |
*price indicative
- RS Stock No.:
- 892-1233
- Distrelec Article No.:
- 304-37-958
- Mfr. Part No.:
- ERA3ARB104V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | JIS C 5201-8, JEITA RC-2134C, RoHS, IEC 60115-8 | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals JIS C 5201-8, JEITA RC-2134C, RoHS, IEC 60115-8 | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 100 kΩ Resistance, 0603 Package - ERA3ARB104V
This SMD resistor is a precision electronic component designed for sensitive applications where accuracy is critical. With a resistance Value of 100 kΩ, this thin film resistor features a Compact 0603 (1608M) package for straightforward surface mounting on PCBs. Operating effectively across a temperature range of -55°C to +155°C, it ensures dependable performance in varying environments.
Features & Benefits
• Offers low tolerance of ±0.1 % for precise circuit applications
• Thin film technology enhances stability and accuracy
• Provides a power rating of 0.1 W for diverse electronic needs
• Complies with AEC-Q200 for automotive usage requirements
• High temperature coefficient of ±10 ppm/°C for consistency
• Ideal for surface mounting in Compact designs
• Thin film technology enhances stability and accuracy
• Provides a power rating of 0.1 W for diverse electronic needs
• Complies with AEC-Q200 for automotive usage requirements
• High temperature coefficient of ±10 ppm/°C for consistency
• Ideal for surface mounting in Compact designs
Applications
• Used in automotive electronics for reliable performance
• Ideal for instrumentation where precise measurements are necessary
• Utilised in consumer electronics for circuit stability
• Effective in telecommunications for signal processing accuracy
• Ideal for instrumentation where precise measurements are necessary
• Utilised in consumer electronics for circuit stability
• Effective in telecommunications for signal processing accuracy
What advantages does the low tolerance offer in circuit design?
A low tolerance of ±0.1 % ensures higher precision in circuit operations, reducing the likelihood of errors and improving the reliability of electronic systems, especially where accurate signal processing is required.
How does the thin film technology enhance the resistors performance?
Thin film technology provides a stable resistance with minimal temperature drift and reduces noise, making it suitable for sensitive applications where fluctuating resistance can impact overall circuit function.
What is the significance of automotive compliance for this component?
Compliance with AEC-Q200 standards indicates the resistors suitability for automotive applications, ensuring it meets rigorous reliability and safety criteria necessary for vehicles under varying conditions.
Can it be used in high-temperature environments?
Yes, this resistor operates effectively from -55°C to +155°C, making it suitable for high-temperature scenarios often found in industrial or automotive applications.
What makes surface mounting preferable for this type of resistor?
Surface mounting allows for more efficient use of space on PCBs, enabling smaller designs and facilitating automated assembly processes, which improves overall production efficiency.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB104V
- Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB101V
- Panasonic ERA 100 Ω, 0402 Thin Film Surface Mount Resistor ± 0.1 % Surface 0.1 W - ERA2VEB1000X
- Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1000V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
