Panasonic ERA 1.02 kΩ, 0603 Metal Film ±0.1 % 0.1 W - ERA3ARB1021V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
892-1208
Mfr. Part No.:
ERA3ARB1021V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERA

Resistance

1.02 kΩ

Package/Case

0603

Technology

Metal Film

Tolerance

±0.1 %

Power Rating

0.1 W

Automotive Standard

AEC-Q200

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±10 ppm/°C

Voltage

75 V

COO (Country of Origin):
JP

Panasonic ERA Series Size 0603 0.1 W 0.1% 10 ppm Metal Film Chip Resistors


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

Power rating options between 0.05 W and 0.25 W

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Each (Supplied on a Reel)
$0.776
Each (On a Reel of 250)
$0.697
Each (In a Pack of 10)
$0.776
Each (On a Reel of 250)
$0.752

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy