Panasonic ERA 1.02 kΩ, 0603 Metal Film ±0.1 % 0.1 W - ERA3ARB1021V
- RS Stock No.:
- 182-9360
- Mfr. Part No.:
- ERA3ARB1021V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-9360
- Mfr. Part No.:
- ERA3ARB1021V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERA | |
| Resistance | 1.02 kΩ | |
| Package/Case | 0603 | |
| Technology | Metal Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Voltage | 75 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERA | ||
Resistance 1.02 kΩ | ||
Package/Case 0603 | ||
Technology Metal Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Voltage 75 V | ||
Panasonic ERA Series Size 0603 0.1 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
- RS Stock No. 8409054P
- Mfr. Part No. ERA3APB1021V
Each (Supplied on a Reel)
$0.776
- RS Stock No. 1829283
- Mfr. Part No. ERA3APB4532V
Each (On a Reel of 250)
$0.697
- RS Stock No. 8409054
- Mfr. Part No. ERA3APB1021V
Each (In a Pack of 10)
$0.776
- RS Stock No. 8409089P
- Mfr. Part No. ERA3APB1181V
Each (Supplied on a Reel)
$0.989
Related links
- Panasonic ERA 1.02 kΩ, 0603 Metal Film ±0.1 % 0.1 W - ERA3ARB1021V
- Panasonic ERA 17.4 kΩ, 0603 Metal Film ±0.1 % 0.1 W - ERA3APB1742V
- Panasonic ERA 39 kΩ, 0603 Metal Film ±0.1 % 0.1 W - ERA3APB393V
- Panasonic ERA 1.02 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB1021V
- Panasonic ERA 33 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 54.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 3.32 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB3321V
- Panasonic ERA 84.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB8452V










