Vishay WSHM2818 5 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM28185L000FEB

This image is representative of the product range

Get a bulk buy discount

Add 875 more to save $45.50

View bulk pricing options

Subtotal (1 bag of 5 units)*

$17.20

(exc. GST)

$18.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
5 - 870$3.44$17.20-
875 - 1745$3.388$16.94$45.50
1750 +$3.328$16.64$196.00

*price indicative

Packaging Options:
RS Stock No.:
870-2518
Mfr. Part No.:
WSHM28185L000FEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5mΩ

Product Type

Surface Mount Resistor

Technology

NiCr Alloy

Resistor Type

Current

Package/Case

2818

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

7W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-65°C

Series

WSHM2818

Maximum Operating Temperature

170°C

Width

4.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

7.1mm

Height

1.75mm

COO (Country of Origin):
US

2818 Format Current Sense Resistor, WSHM, Surface Mount


WSHM2818 series Power Metal Strip Resistors have improved thermal management incorporated into the design. This series is intended for high power, current sensing applications. The WAHM2818 resistors offer a high power to package size ratio while maintaining superior electrical characteristics.

Features and Benefits:


Low inductance (< 5 nH) and 7 W power capability in a small 2818 size package

Low low-resistance values (1 mΩ to 100 mΩ)

Applications:


Automotive: Electronic controls (engine controls, climate controls, anti-lock brakes, etc.), Brushless DC motor controls (electronic power steering, electric: water pump, oil pump, air conditioning, etc.), Electric and hybrid controls (battery management)

Industrial: Oil / gas well drilling (down hole test / measurement equipment), air conditioning / heat pump (inverter control)

Consumer: Air conditioning / heat pump (inverter control), White goods (inverter control)

Computer: DC-DC converter, VRMs for servers, Power management / safety

Thick Film - 2818


Each (In a Bag of 5)
$3.702
Each (On a Reel of 3500)
$1.282
Each (In a Bag of 5)
$3.498
Each (In a Bag of 5)
$2.998

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy