Vishay WSHM 20 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0200FEB
- RS Stock No.:
- 870-2527
- Mfr. Part No.:
- WSHM2818R0200FEB
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 875 more to save $38.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$17.49
(exc. GST)
$19.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 5,895 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 870 | $3.498 | $17.49 | - |
| 875 - 1745 | $3.454 | $17.27 | $38.50 |
| 1750 + | $3.36 | $16.80 | $241.50 |
*price indicative
- RS Stock No.:
- 870-2527
- Mfr. Part No.:
- WSHM2818R0200FEB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20mΩ | |
| Technology | NiCr Alloy | |
| Resistor Type | Current | |
| Package/Case | 2818 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 7W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSHM | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Length | 7.1mm | |
| Termination Style | Solder | |
| Height | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 20mΩ | ||
Technology NiCr Alloy | ||
Resistor Type Current | ||
Package/Case 2818 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 7W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSHM | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Length 7.1mm | ||
Termination Style Solder | ||
Height 1.75mm | ||
- COO (Country of Origin):
- US
2818 Format Current Sense Resistor, WSHM, Surface Mount
WSHM2818 series Power Metal Strip Resistors have improved thermal management incorporated into the design. This series is intended for high power, current sensing applications. The WAHM2818 resistors offer a high power to package size ratio while maintaining superior electrical characteristics.
Features and Benefits:
Low inductance (< 5 nH) and 7 W power capability in a small 2818 size package
Low low-resistance values (1 mΩ to 100 mΩ)
Applications:
Automotive: Electronic controls (engine controls, climate controls, anti-lock brakes, etc.), Brushless DC motor controls (electronic power steering, electric: water pump, oil pump, air conditioning, etc.), Electric and hybrid controls (battery management)
Industrial: Oil / gas well drilling (down hole test / measurement equipment), air conditioning / heat pump (inverter control)
Consumer: Air conditioning / heat pump (inverter control), White goods (inverter control)
Computer: DC-DC converter, VRMs for servers, Power management / safety
Thick Film - 2818
Related links
- Vishay WSHM 20 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0200FEB
- Vishay WSHM 100 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R1000FEB
- Vishay WSHM 10 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0100FEB
- Vishay WSHM2818 33 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0330FEB
- Vishay WSHM2818 5 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM28185L000FEB
- Vishay WSHM 50 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % Surface 7 W - WSHM2818R0500FEB
- Vishay WSHM 50mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W
- RS PRO 2 mΩ, 1575 NiCr Alloy Surface Mount Resistor 1 % 6 W