Bourns CHV 10 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CHV2010-FX-1005ELF
- RS Stock No.:
- 869-6034
- Mfr. Part No.:
- CHV2010-FX-1005ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2.80
(exc. GST)
$3.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8,780 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 990 | $0.28 | $2.80 |
| 1000 - 1990 | $0.277 | $2.77 |
| 2000 + | $0.272 | $2.72 |
*price indicative
- RS Stock No.:
- 869-6034
- Mfr. Part No.:
- CHV2010-FX-1005ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 2kV | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CHV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 2kV | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CHV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
2010 High Voltage Resistor, CHV Series
CHV Series, Thick Film High Voltage Chip Resistors
Wide resistance range
Applications include High voltage applications and Consumer electronics
Related links
- Bourns CHV 10 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CHV2010-FX-1005ELF
- Bourns CHV 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CHV2010-FX-1003ELF
- Bourns CHV 10 MΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1005ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Resistor 1 % Surface Mount 250 mW - CHV1206-FX-1005ELF
- Bourns CHV 2.2 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2204ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CHV1206-FX-1004ELF
- Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W - CHV1206-FX-1003EST
- Bourns CHV 4.99 mΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.125 W - CHV0805-FX-4994EST
