ROHM ESR18 10 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ106

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$7.30

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.073$7.30
500 - 900$0.065$6.50
1000 - 1900$0.056$5.60
2000 +$0.045$4.50

*price indicative

Packaging Options:
RS Stock No.:
264-1911
Mfr. Part No.:
ESR18EZPJ106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

10mΩ

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR18

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Width

1.6mm

Standards/Approvals

IEC 60115-8

Height

0.55mm

Termination Style

Solder

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy