Bourns CRS 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FW-1R00ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$5.18

(exc. GST)

$5.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 840 unit(s) ready to ship from another location
  • Plus 3,890 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 990$0.518$5.18
1000 - 1990$0.509$5.09
2000 +$0.50$5.00

*price indicative

Packaging Options:
RS Stock No.:
867-3013
Distrelec Article No.:
304-37-795
Mfr. Part No.:
CRS2512-FW-1R00ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRS

Maximum Operating Temperature

150°C

Termination Style

Solder Pad

Length

6.4mm

Height

600μm

Width

3.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

2512 Format High Power Anti-Surge Chip Resistor - CRS Series


Bourns CRS Series thick film resistors, designed to have a high power rating whilst retaining the capability to withstand high powered surges. The CRS series are available in tolerances of either 1% or 5% and TCR values of either 100ppm or 200ppm depending on the resistance value.

Applications for the CRS series include: High voltage applications; Consumer electronics; Telecommunications; Power supplies

Key Features


High power rating - 2W

Anti-surge

Wide resistance range - 1R to 1M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy