Bourns CRS 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRS2512-FW-1R00ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,284.00

(exc. GST)

$1,412.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.321$1,284.00
8000 - 12000$0.313$1,252.00
16000 +$0.309$1,236.00

*price indicative

RS Stock No.:
166-9993
Mfr. Part No.:
CRS2512-FW-1R00ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1Ω

Product Type

Surface Mount Resistor

Resistor Type

High Power

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRS

Maximum Operating Temperature

150°C

Length

6.4mm

Height

600μm

Termination Style

Solder Pad

Width

3.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

2512 Format High Power Anti-Surge Chip Resistor - CRS Series


Bourns CRS Series thick film resistors, designed to have a high power rating whilst retaining the capability to withstand high powered surges. The CRS series are available in tolerances of either 1% or 5% and TCR values of either 100ppm or 200ppm depending on the resistance value.

Applications for the CRS series include: High voltage applications; Consumer electronics; Telecommunications; Power supplies

Key Features


High power rating - 2W

Anti-surge

Wide resistance range - 1R to 1M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy