TE Connectivity CPF-A 15 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B15KE1

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.22

(exc. GST)

$4.64

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 580 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
10 - 240$0.422$4.22-
250 - 490$0.41$4.102%
500 +$0.406$4.063%

*price indicative

RS Stock No.:
866-7298
Mfr. Part No.:
CPF-A-0805B15KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

15kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CPF-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Height

550μm

Length

2mm

Width

1.25mm

COO (Country of Origin):
TW

0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm


CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.

Features and Benefits:


Special materials design and processing for high sulphur applications

Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃

Applications:


Automotive, Medical, Testing / Measurement and Communication

Each (In a Bag of 10)
$0.341
Each (In a Bag of 10)
$0.427
Each (In a Bag of 10)
$0.341
Each (Supplied on a Reel)
$0.341

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy