Panasonic ERA 3.09 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6APB3091V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.58

(exc. GST)

$10.54

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,240 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 1240$0.958$9.58-
1250 - 2490$0.934$9.342%
2500 +$0.917$9.174%

*price indicative

RS Stock No.:
840-5217
Mfr. Part No.:
ERA6APB3091V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.09kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape

Power Rating

0.13W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Height

500μm

Termination Style

Solder

Length

2mm

COO (Country of Origin):
JP

Panasonic Metal Film ERA Series 0805, 0.125 W 0.1% 15 ppm, 0Ω to 4.99KΩ


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W Power Rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Each (In a Pack of 5)
$0.654
Each (In a Pack of 10)
$0.37
Each (In a Pack of 10)
$1.061
Each (Supplied on a Reel)
$0.708

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy