Panasonic ERA 20 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB203V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.40

(exc. GST)

$3.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 140 left, ready to ship from another location
  • Final 380 unit(s) shipping from 18 November 2026

Units
Per unit
Per Pack*
Saving
5 - 1245$0.68$3.40-
1250 - 2495$0.664$3.322%
2500 +$0.656$3.283%

*price indicative

RS Stock No.:
662-0600
Mfr. Part No.:
ERA6ARB203V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

20kΩ

Technology

Metal Film

Resistor Type

Thin Film Resistor

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

200V

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

500μm

Termination Style

Solder

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
JP

Panasonic ERA Series 0.125 W 0.1% 10 ppm Metal Film Chip Resistors


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Each (On a Tape of 10)
$0.664
Each (Supplied on a Reel)
$0.697
Each (In a Pack of 5)
$0.802
Each (In a Pack of 5)
$0.144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy