Vishay CRCW 499 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW0603499RFKEAHP
- RS Stock No.:
- 820-6868
- Mfr. Part No.:
- CRCW0603499RFKEAHP
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 25 units)*
$2.00
(exc. GST)
$2.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 75 | $0.08 | $2.00 |
| 100 - 475 | $0.079 | $1.98 |
| 500 - 975 | $0.078 | $1.95 |
| 1000 - 4975 | $0.077 | $1.93 |
| 5000 + | $0.076 | $1.90 |
*price indicative
- RS Stock No.:
- 820-6868
- Mfr. Part No.:
- CRCW0603499RFKEAHP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 499Ω | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 75 V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Width | 0.85 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 499Ω | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 75 V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | ||
Termination Style Solder | ||
Height 0.45mm | ||
Length 1.6mm | ||
Width 0.85 mm | ||
0603 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent Pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
• Excellent Pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay CRCW 499Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 15Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 12kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 220Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 470Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
