Vishay CRCW 499 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW0402499KFKED

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
832-2869
Mfr. Part No.:
CRCW0402499KFKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

499kΩ

Product Type

Surface Mount Resistor

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Length

1mm

Width

8mm

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

COO (Country of Origin):
IL

0402 Format CRCW Series 0.063W


The CRCW Series of Vishay 0.063W Thick Film resistors. All models vary in ohms and provide excellent reliability.

Metal glaze on high quality ceramic

Protective over glaze

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy