Vishay PATT 7.68 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - PATT0805K7R68FGT5

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$66.16

(exc. GST)

$72.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$13.232$66.16-
125 - 245$12.934$64.672%
250 +$12.716$63.583%

*price indicative

RS Stock No.:
818-3099
Mfr. Part No.:
PATT0805K7R68FGT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

7.68Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

PATT

Maximum Operating Temperature

250°C

Length

2.03mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

380μm

Width

1.27mm

COO (Country of Origin):
US

Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy