Vishay PATT 4.87 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - PATT0805L4R87FGT5
- RS Stock No.:
- 818-3083
- Mfr. Part No.:
- PATT0805L4R87FGT5
- Brand:
- Vishay
Get a bulk buy discount
Add 125 more to save $38.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$65.30
(exc. GST)
$71.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $13.06 | $65.30 | - |
| 125 - 245 | $12.756 | $63.78 | $38.00 |
| 250 + | $12.552 | $62.76 | $127.00 |
*price indicative
- RS Stock No.:
- 818-3083
- Mfr. Part No.:
- PATT0805L4R87FGT5
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.87Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PATT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 250°C | |
| Height | 380μm | |
| Termination Style | Solder | |
| Length | 2.03mm | |
| Width | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 4.87Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PATT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 250°C | ||
Height 380μm | ||
Termination Style Solder | ||
Length 2.03mm | ||
Width 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W
Related links
- Vishay PATT 7.68 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - PATT0805K7R68FGT5
- Vishay PATT 3.01 Ω, 0805 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - PATT0805L3R01FGT5
- Vishay PATT 35.7 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E35R7BGT5
- Vishay PATT 110 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - PATT0805E1103BGT5
- Vishay PATT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E1002BGT5
- Vishay PATT 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E10R0BGT5
- Vishay PATT 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E2001BGT5
- Vishay PATT 49.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E49R9BGT5