Vishay CRCW 22 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - CRCW080522R0JNEAIF
- RS Stock No.:
- 812-3700
- Mfr. Part No.:
- CRCW080522R0JNEAIF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$4.20
(exc. GST)
$4.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 1225 | $0.168 | $4.20 |
| 1250 - 2475 | $0.165 | $4.13 |
| 2500 + | $0.162 | $4.05 |
*price indicative
- RS Stock No.:
- 812-3700
- Mfr. Part No.:
- CRCW080522R0JNEAIF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Pulse Proof | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 2mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Pulse Proof | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Paper Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 450μm | ||
Length 2mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Width 1.25mm | ||
0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay CRCW 22 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.125 W - CRCW080522R0JNEAIF
- Vishay CRCW 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.125 W - CRCW0805330RJNEAIF
- Vishay CRCW 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.125 W - CRCW080510K0JNEAIF
- Vishay CRCW 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.125 W - CRCW0805100RJNEAIF
- Vishay CRCW 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080522K0FKEA
- KOA RK73B 200 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.125 W - RK73B1JTTD201J
- KOA RK73B 20 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.125 W - RK73B1JTTD200J
- Panasonic ERJ 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.125 W - ERJS06J103V
