Vishay CRCW 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - CRCW0805330RJNEAIF

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$6.18

(exc. GST)

$6.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,725 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 1225$0.247$6.18-
1250 - 2475$0.244$6.101%
2500 +$0.238$5.953%

*price indicative

Packaging Options:
RS Stock No.:
812-3735
Mfr. Part No.:
CRCW0805330RJNEAIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

330Ω

Resistor Type

Pulse Proof

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Paper Tape

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder

0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy