Vishay CRCW 8.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW08058K20FKEAHP
- RS Stock No.:
- 812-3656
- Mfr. Part No.:
- CRCW08058K20FKEAHP
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-3656
- Mfr. Part No.:
- CRCW08058K20FKEAHP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 8.2kΩ | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 500μm | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 8.2kΩ | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 150V | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Height 500μm | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS | ||
0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W
The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
Features
• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead
• containing soldering processes
Applications
• Automative
• Industrial
- RS Stock No. 8123350
- Mfr. Part No. CRCW0805100KFKEAHP
Each (In a Bag of 25)
$0.091
- RS Stock No. 8123435
- Mfr. Part No. CRCW08051K00FKEAHP
Each (In a Bag of 25)
$0.084
- RS Stock No. 8123508P
- Mfr. Part No. CRCW08052K00FKEAHP
Each (Supplied on a Reel)
$0.095
- RS Stock No. 1701959
- Mfr. Part No. CRCW08051K00FKEAHP
Each (On a Reel of 5000)
$0.055
Related links
- Vishay CRCW 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW12101K00FKEA
- Vishay CRCW 12 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120612R0FKEAHP
- Vishay CRCW 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120620K0FKEAHP
- Vishay CRCW 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW12061K50FKEAHP
- Vishay CRCW 3.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW12063K30FKEAHP
- Vishay CRCW 51 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW080551R0FKEAHP
- Vishay CRCW 47 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW080547R0FKEAHP
- Vishay CRCW 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW0805220RFKEAHP











