Vishay D/CRCW-IF e3 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CRCW0402100KJNEDIF

Get a bulk buy discount

Add 2500 more to save 1%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$6.93

(exc. GST)

$7.63

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 325 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 2475$0.277$6.93-
2500 - 4975$0.272$6.801%
5000 +$0.266$6.653%

*price indicative

Packaging Options:
RS Stock No.:
812-1720
Mfr. Part No.:
CRCW0402100KJNEDIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100kΩ

Resistor Type

Pulse Proof

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

Paper Tape

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Automotive Standard

AEC-Q200

Series

D/CRCW-IF e3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Height

350μm

Termination Style

Solder

Width

500μm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

0402 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.063W


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Each (In a Bag of 25)
$0.186
Each (In a Bag of 25)
$0.186
  • RS Stock No. 8121739P
  • Mfr. Part No. CRCW0402100RJNEDIF
Each (Supplied on a Reel)
$0.186
Each (On a Tape of 10)
$0.006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy