Vishay D/CRCW-IF e3 120Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- RS Stock No.:
- 181-9043
- Mfr. Part No.:
- CRCW0402120RJNEDIF
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-9043
- Mfr. Part No.:
- CRCW0402120RJNEDIF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 120Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±5% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±200ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | D/CRCW-IF e3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 120Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±5% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series D/CRCW-IF e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Pulse Proof Thick Film Chip Resistors
High pulse performance, up to 10 kW
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
Related links
- Vishay CRCW 120Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity CRG 4.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity CRG 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity CRG 10Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity 4.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - CRG0402J4K7/10
- TE Connectivity 10Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - CRG0402J10R/10
- Vishay CRCW 3.16kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- Vishay CRCW 2.7MΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
