Arcol Ohmite RWS 22 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 22R J B
- RS Stock No.:
- 809-8945
- Mfr. Part No.:
- RWS5 22R J B
- Brand:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-8945
- Mfr. Part No.:
- RWS5 22R J B
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 22Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 5W | |
| Temperature Coefficient | ±20 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | RWS | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 22Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 5W | ||
Temperature Coefficient ±20 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series RWS | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
RWS Series SMD Resistors, 5W
Wirewound, Precision
Related links
- Arcol RWS 560 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R56 J B
- Arcol RWS 270 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R27 J B
- Arcol RWS 6.8 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 6R8 J B
- Arcol RWS 1 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 1R J B
- Arcol RWS 150 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 150R J B
- Arcol RWS 180 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R18 J B
- Arcol RWS 100 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 100R J B
- Arcol RWS 120 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R12 J B
