Panasonic ERJUP3 220 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F2200V
- RS Stock No.:
- 243-2142
- Mfr. Part No.:
- ERJUP3F2200V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$9.10
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.091 | $9.10 | - |
| 500 - 900 | $0.089 | $8.90 | 2% |
| 1000 + | $0.087 | $8.70 | 4% |
*price indicative
- RS Stock No.:
- 243-2142
- Mfr. Part No.:
- ERJUP3F2200V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP3 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP3 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2432142P
- Mfr. Part No. ERJUP3F2200V
Each (Supplied on a Reel)
$0.091
- RS Stock No. 2432141
- Mfr. Part No. ERJUP3F2200V
Each (On a Reel of 5000)
$0.053
- RS Stock No. 2432118
- Mfr. Part No. ERJUP3F12R0V
Each (On a Tape of 100)
$0.086
- RS Stock No. 2432186
- Mfr. Part No. ERJUP3F4700V
Each (On a Tape of 100)
$0.091
Related links
- Panasonic ERJUP3 220 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F2200V
- Panasonic ERJUP3 220 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F2203V
- Panasonic ERJUP3 18 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1802V
- Panasonic ERJUP3 390 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F3903V
- Panasonic ERJUP3 68 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F68R0V
- Panasonic ERJUP3 180 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1800V
- Panasonic ERJUP3 56 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F56R0V
- Panasonic ERJUP3 180 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1803V








