TE Connectivity CRGH 27 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J27K
- RS Stock No.:
- 807-5765
- Mfr. Part No.:
- CRGH0805J27K
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save $1.30
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$2.50
(exc. GST)
$2.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 1,000 left, ready to ship from another location
- Final 2,600 unit(s) shipping from 12 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.025 | $2.50 | - |
| 1300 - 2400 | $0.024 | $2.40 | $1.30 |
| 2500 + | $0.024 | $2.40 | $2.50 |
*price indicative
- RS Stock No.:
- 807-5765
- Mfr. Part No.:
- CRGH0805J27K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 27kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.33W | |
| Voltage | 150V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGH | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 27kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.33W | ||
Voltage 150V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGH | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
0805 Format CRGH Series Resistor 0.33W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 27 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J27K
- TE Connectivity CRGH 1.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J1K2
- TE Connectivity CRGH 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J1K5
- TE Connectivity CRGH 15 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J15R
- TE Connectivity CRGH 6.8 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J6K8
- TE Connectivity CRGH 39 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J39K
- TE Connectivity CRGH 390 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J390R
- TE Connectivity CRGH 15 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J15K
