TE Connectivity CRGH 390 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J390R

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save $1.30

View bulk pricing options

Subtotal (1 bag of 100 units)*

$3.40

(exc. GST)

$3.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,200 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 1200$0.034$3.40-
1300 - 2400$0.033$3.30$1.30
2500 +$0.033$3.30$2.50

*price indicative

RS Stock No.:
807-5793
Mfr. Part No.:
CRGH0805J390R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

390Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.33W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

550μm

Length

2mm

Termination Style

Solder

Width

1.25mm

COO (Country of Origin):
TH

0805 Format CRGH Series Resistor 0.33W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy